
The P30 series contactor relay from TE Connectivity features a non-latching coil with a maximum current rating of 57mA and a power rating of 7.5W. It has a silver and cadmium contact material and is designed for use in applications with a maximum operating temperature of 65°C and a minimum operating temperature of -55°C. The relay is available in a bulk packaging configuration with a package quantity of 9 units per package.
TE Connectivity 1423257-8 technical specifications.
| Coil Current | 57mA |
| Coil Power | 7.5W |
| Coil Resistance | 2.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P30 |
| Termination | Screw |
| Throw Configuration | SPST, DPST, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423257-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.