W28-X1065-3.2
Checking distributor stock and pricing after the page loads.
TE Connectivity 1423685-1 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 3.2A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | W28 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |