
Circuit Breakers W28-X1066-15=CKTBKR THERM ROCK
Checking distributor stock and pricing after the page loads.
TE Connectivity 1423932-1 technical specifications.
| Actuator Type | Pushbutton |
| Circuit Function | SERIES TRIP |
| Current Rating | 15A |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |