
SPDT-NO power relay featuring a 14VDC coil voltage and 133.3mA coil current with 90 ohms resistance. This general-purpose relay offers a 30A contact current rating and a 40A current rating, with a maximum current rating of 35A. It operates within a temperature range of -40°C to 85°C and has a plug-in, socketable mounting style. The relay boasts an 8ms operate time and a 5ms release time, with tin/silver contact material.
Sign in to ask questions about the TE Connectivity 1432782-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1432782-1 technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| Depth | 26.5mm |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 8ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432782-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
