
SPDT automotive power relay featuring a 12VDC coil with 133.3mA coil current and 90Ω coil resistance. Offers a 30A contact current rating with tin/silver contact material and a 40A overall current rating. Designed for socketable, plug-in mounting with a 26.5mm width, 24.5mm height, and 26.5mm length. Operates within a -40°C to 85°C temperature range with 10ms operate and 13ms release times.
TE Connectivity 1432790-1 technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 13ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432790-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
