
SPDT/DPDT power relay with a 30A contact current rating and 40A overall current rating. Features a 12V DC non-latching coil with 133mA coil current and 1.6W coil power. Operates within a -40°C to 85°C temperature range, with 10ms operate time and 13ms release time. Designed for socketable, chassis, flange, and panel mounting with quick connect termination.
TE Connectivity 1432793-1 technical specifications.
| Coil Current | 133mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Chassis Mount, Flanges, Panel |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | Automotive |
| Release Time | 13ms |
| Series | VF4 |
| Termination | Quick Connect |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 14V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432793-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
