
SPDT Power Relay, 16VDC max voltage rating, 40A contact current rating, and 10A current rating. Features a 12VDC coil voltage with 133.3mA coil current and 90R coil resistance. Through-hole, plug-in, and PCB mountable with socket mounting style. Offers 8ms operate time and 5ms release time, with a mechanical life of 100,000 hours. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the TE Connectivity 1432868-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1432868-1 technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 26.5mm |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole, Plug-In, PCB |
| Mounting Style | SOCKET |
| Number of Poles | 1 |
| Operate Time | 8ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432868-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
