
General purpose electromechanical relay featuring a 24V DC coil with 66.7mA coil current and 360 Ohm coil resistance. Offers a 40A contact current rating with Tin, Silver contact material and a SPDT throw configuration. Designed for through-hole mounting via socket, with a 8ms operate time and 5ms release time. Operates within a temperature range of -40°C to 85°C.
TE Connectivity 1432871-1 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 8ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.