
General purpose electromechanical relay featuring a SPDT throw configuration and a 40A contact current rating, with a maximum current rating of 90A. Operates with a 24V DC coil voltage, 75mA coil current, and 1.8W coil power, boasting a coil resistance of 317.5 Ohms. Designed for socketable, plug-in mounting with a plug termination, this automotive relay offers a 10ms operate time and 13ms release time. Its operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1432874-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 317 |
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 317.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 90A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 13ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432874-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.