TE Connectivity 1435130-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 3.05inch |
| Length | 12.12inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Number of Ports | 24 |
| Package Quantity | 1 |
| Preloaded | No |
| Width | 12inch |
| RoHS | Compliant |
No datasheet is available for this part.