
ON-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 5-50s, PANEL MOUNT
Sign in to ask questions about the TE Connectivity 1437446-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1437446-5 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437446-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.