DP3T slide switch with a right-angle, through-hole mount. Features a standard polyester actuator with a 0.157-inch length and 0.099-inch tail. Contacts are copper alloy with silver plating, rated for 100mA at 30V DC. This UL94 V-0 rated, lead-free, and RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1437575-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1437575-9 technical specifications.
| Actuator Length | 0.157inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.6378inch |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMS |
| Switch Function | On-On-On |
| Tail Length | 0.099inch |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Type | Switch |
| DC Rated Voltage | 30V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437575-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
