DPDT slide switch featuring PC pin termination for through-hole mounting. Offers a 2-position, On-On switching function with a 3.05mm travel and 600gf operating force. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and gold-plated copper contacts. Designed for a wide operating temperature range of -20°C to 80°C, with both electrical and mechanical life rated at 60,000 cycles. UL94 V-0 flammability rating and a polyester actuator.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.1063inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 9.14mm |
| RoHS | Not Compliant |
