
DPDT Standard Slide Switch with PC Pins and Bracket Mount, featuring a 20VAC/20VDC voltage rating and 0.4VA contact rating. This switch offers 60,000 electrical and mechanical cycles, a 3.05mm switch travel, and a 2-position, On-On function. It operates within a -20°C to 80°C temperature range and has a 600gf operating force. The gold-plated copper contacts and UL94 V-0 flammability rating ensure reliable performance.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.1063inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.74mm |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 9.14mm |
| RoHS | Not Compliant |