
SPDT Power Relay with a 12VDC coil voltage and 33.3mA coil current, consuming 400mW of power. Features a 5A contact current rating with Tin, Silver contact material. Designed for through-hole mounting with PCB termination, this general-purpose relay offers a 10ms operate time and 5ms release time. Operates within a temperature range of -40°C to 70°C, with dimensions of 20x10x15.2mm and a weight of 7g.
TE Connectivity 1440004 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 7g |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1440004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
