
SPDT Power Relay with 5A contact current rating and 277V AC voltage rating. Features a 24V DC coil voltage, 11.1mA coil current, 400mW coil power, and 1.44kR coil resistance. Through-hole mount with PCB termination, offering 10ms operate time and 5ms release time. Operates within a -40°C to 70°C temperature range.
TE Connectivity 1440004-1 technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1440004-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.