General Purpose Relays OJ-SS-105LM 000
TE Connectivity 1440007 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1440007 to view detailed technical specifications.
No datasheet is available for this part.