
This 4-position, 4-signal position circular crimp connector features a straight, female receptacle with gold-plated male pins. Constructed from black thermoplastic with a UL94 V-0 flammability rating, it offers a 3A current rating and a 600V DC voltage rating. Designed for panel mounting, this IP67 rated, waterproof, and dust-tight connector operates within a -55°C to 105°C temperature range and supports 18AWG wire.
Sign in to ask questions about the TE Connectivity 1445421-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445421-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Current Rating | 3A |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445421-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
