Pressure Sensor 0V to 0.06V 0psi to 30psi Absolute 8-Pin SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1451-030A-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 12 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1451-030A-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.