TE Connectivity 1451-030A-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 12 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1451-030A-T to view detailed technical specifications.
No datasheet is available for this part.