General purpose signal relay featuring a 9V DC coil voltage, 22.5mA coil current, and 200mW coil power. This non-latching relay offers an 8A contact current rating with Silver, Cadmium contacts and a 30V DC contact voltage rating. Designed for through-hole PCB termination, it boasts a 15ms operate time and 4ms release time, operating within a -30°C to 70°C temperature range.
TE Connectivity 1461080-3 technical specifications.
| Coil Current | 22.5mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461080-3 to view detailed technical specifications.
No datasheet is available for this part.