
General Purpose Relays SDT-S-112LMR 601
TE Connectivity 1461102-5 technical specifications.
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Height | 25.5mm |
| Length | 24mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461102-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
