
General purpose electromechanical relay featuring a SPST-NO contact configuration and a 16A contact current rating. Operates with a 5VDC coil voltage, 106.4mA coil current, and 600mW coil power. DIP package with through-hole mounting and PCB termination. Contact material is Tin/Silver with a 240VAC contact voltage rating. Operating temperature range from -30°C to 70°C.
Sign in to ask questions about the TE Connectivity 1461251-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1461251-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 106.4mA |
| Coil Power | 600mW |
| Coil Resistance | 48.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 12.8mm |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461251-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
