General Purpose Relays OMI-SH-248L 594
TE Connectivity 1461331-2 technical specifications.
| Coil Current | 10.9mA |
| Coil Resistance | 4.4kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
