
This SPST relay is rated for 10A and 30V DC, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is compliant with ELV regulations and RoHS standards. The relay has a coil voltage of 5V and a coil resistance of 125 ohms, with a maximum current rating of 40mA. It is packaged in a tray with 100 units per package and has a weight of 7 grams.
TE Connectivity 1461352-2 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461352-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.