
General purpose power relay featuring a 12VDC coil with 16.7mA coil current, 200mW coil power, and 720 Ohm coil resistance. This SPST-NO relay offers a 5A contact current rating with Tin, Silver contact material and a maximum AC voltage rating of 277V, and DC voltage rating of 30V. Designed for through-hole mounting with PCB termination, it operates within a -40°C to 70°C temperature range, with 10ms operate time and 5ms release time. Dimensions are 20mm length, 10mm width, and 15.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1461352-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 7g |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1461352-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
