SPST-NO power relay featuring a 5VDC coil with 40mA coil current, 200mW coil power, and 125 Ohm coil resistance. Contact rating of 5A with Tin, Silver contact material. Through-hole mount with PCB termination, measuring 20mm length, 10mm width, and 15.2mm height. Operates within a -40°C to 70°C temperature range, with 10ms operate time and 5ms release time. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |