SPST-NO power relay featuring a 12VDC coil with 200mW coil power and 720Ω coil resistance. This through-hole mounted relay offers a 5A contact current rating with a 10A maximum current rating, suitable for general purpose applications. It operates within a -40°C to 70°C temperature range and boasts a mechanical life of 3000 hours. The relay supports AC voltage ratings up to 277V and DC voltage ratings up to 30V, with a compact 20x10x15.2mm footprint.
TE Connectivity 1461353-5 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| ELV | Compliant |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461353-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.