
SPST-NO electromechanical signal relay with a 5A contact current rating and 30VDC contact voltage rating. Features a 5VDC coil voltage, 91mA coil current, and 450mW coil power. This general-purpose relay offers a 55.6 Ohm coil resistance and a 55 Ohm resistance at the contacts. Designed for through-hole mounting with PCB termination, it operates within a temperature range of -30°C to 85°C and has an operate time of 10ms with a 4ms release time.
Sign in to ask questions about the TE Connectivity 1461400-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1461400-1 technical specifications.
| Coil Current | 91mA |
| Coil Power | 450mW |
| Coil Resistance | 55.6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Depth | 10.2mm |
| ELV | Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461400-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.