General purpose power relay featuring a 5VDC coil voltage and 40mA coil current, consuming 200mW of coil power with 125 Ohms coil resistance. This non-latching, SPST-NO relay offers a 3A contact current rating with silver contacts. Designed for through-hole mounting with PCB termination, it operates within a -30°C to 90°C temperature range, boasting a 15ms operate time and 4ms release time. Dimensions are 18.2mm length, 10.2mm width, and 14.7mm height, with a weight of 9g. RoHS and ELV compliant, supplied in tray packaging.
TE Connectivity 1461404-1 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| ELV | Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.