
Automotive power relay featuring a 12VDC coil voltage and 10A contact current rating. This SPST-NO general-purpose relay offers a 30VDC contact voltage rating and Silver, Cadmium contact material. With a 37.5mA coil current and 320 Ohm coil resistance, it operates within a -30°C to 70°C temperature range. Mounting is via through-hole termination with PC pins, and it includes a 10ms operate time and 4ms release time.
TE Connectivity 1461405-5 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | OJ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 9g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461405-5 to view detailed technical specifications.
No datasheet is available for this part.
