SPST-NO power relay featuring a 5VDC coil with 91mA coil current and 450mW coil power. This general purpose relay offers a 5A contact current rating with silver contact material and a 55 Ohm coil resistance. Designed for through-hole mounting with PCB termination, it operates within a -30°C to 85°C temperature range, boasting a 10ms operate time and 4ms release time. Dimensions are 18.2mm (L) x 10.2mm (W) x 14.7mm (H).
Sign in to ask questions about the TE Connectivity 1461406-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1461406-1 technical specifications.
| Coil Current | 91mA |
| Coil Power | 450mW |
| Coil Resistance | 55R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461406-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.