
SPST-NO power relay with a 12VDC coil voltage and 5A contact current rating. Features include a 250mW coil power, 320 Ohm coil resistance, and 27.8mA coil current. This general-purpose relay offers tin/silver contact material, through-hole mounting, and PCB termination. Operating temperature range is -30°C to 70°C, with operate and release times of 15ms and 4ms respectively. Dimensions are 18.2mm (L) x 10.2mm (W) x 14.7mm (H).
TE Connectivity 1461492-5 technical specifications.
| Coil Current | 27.8mA |
| Coil Power | 250mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 10g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461492-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
