
DPDT RF relay featuring a 5VDC coil with 150mW power consumption and 30mA coil current. This through-hole mounted component offers a 2A contact current rating and a 220VDC contact voltage rating, with gold-plated contacts. Operating across a -55°C to 85°C temperature range, it provides 900MHz performance with -0.97dB insertion loss. The relay is RoHS compliant and designed for PCB termination.
TE Connectivity 1462000-1 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 168R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Ratings | IP67 |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462000-1 to view detailed technical specifications.
No datasheet is available for this part.
