
DPDT RF relay featuring a 12VDC coil with 150mW power consumption and 12.4mA coil current. Contact ratings include 2A switching current and 220VDC contact voltage, with gold plating. This through-hole mounted component operates within a -55°C to 85°C temperature range and offers 5ms operate time and 3ms release time. IP67 rated for environmental protection.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 12.4mA |
| Coil Power | 150mW |
| Coil Resistance | 968R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 10mm |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
