
DPDT signal relay with a 5VDC coil voltage and 60.241mA coil current. Features a 2A contact current rating with gold-plated contacts made from gold, silver, and ruthenium. This through-hole mounted component has a 3ms operate time and operates within a temperature range of -55°C to 85°C. It offers AC voltage ratings up to 250V and DC voltage ratings up to 220V.
Sign in to ask questions about the TE Connectivity 1462035-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1462035-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 60.241mA |
| Coil Power | 300W |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver, Ruthenium |
| Contact Plating | Gold |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 9.6mm |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462035-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
