
Signal Relay 9VDC 2A DPDT(10x7.5x5.65)mm SMD
TE Connectivity 1462038-3 technical specifications.
| Coil Current | 15.67mA |
| Coil Resistance | 574R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.