
DPDT signal relay with a 3VDC coil voltage, 46.88mA coil current, and 64Ω coil resistance. Features a 2A contact current rating and 220VDC/250VAC contact voltage rating with gold-plated contacts. This surface mount relay offers a 1ms operate time and 3ms release time, operating within a -40°C to 85°C temperature range. Packaged on tape and reel, it is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1462038-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1462038-4 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 46.88mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462038-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
