
This 200mW non-latching relay has a contact current rating of 2A and a contact voltage rating of 220V DC. It features gold-plated contacts and a PCB termination. The relay is compliant with ELV regulations and RoHS standards. It has a coil resistance of 2.88kΩ and a coil power of 200mW. The relay is available in a package quantity of 1000, packaged in a rail/tube format.
TE Connectivity 1462039-1 technical specifications.
| Actuating System | DC |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
