
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. This non-latching electromechanical relay offers a 220VDC and 250VAC contact voltage rating with gold-plated contacts for reliable switching. Designed for surface mount and through-hole applications, it operates within a -40°C to 85°C temperature range and boasts a 1ms operate time.
TE Connectivity 1462039-2 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 6mm |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 2 |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462039-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
