
DPDT signal relay with a 2A contact current rating and 220V DC contact voltage rating. Features a 24V DC coil voltage, 140mW coil power, and 4.12kΩ coil resistance. Surface mountable with gold-plated contacts for reliable signal integrity. Operates within a -40°C to 85°C temperature range, offering 3ms operate and release times. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1462039-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1462039-6 technical specifications.
| Actuating System | DC |
| Coil Current | 5.8mA |
| Coil Power | 140mW |
| Coil Resistance | 4.12kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462039-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.