
SPDT signal relay featuring a 4A contact current rating and gold/ruthenium contact material. Operates with a 4.5V DC coil voltage, 31mA coil current, and 140mW coil power, offering a 3ms operate and release time. Designed for surface mount termination on PCBs, this relay supports up to 220V DC contact voltage and operates within a -40°C to 85°C temperature range. It is RoHS and ELV compliant, packaged on tape and reel.
TE Connectivity 1462042-2 technical specifications.
| Actuating System | DC |
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 4A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.224inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462042-2 to view detailed technical specifications.
No datasheet is available for this part.