
SPDT RF Relay, 5V DC coil voltage, 140mW coil power, and 28.1mA coil current. Features a 4A contact current rating with gold/ruthenium contact material and gold plating. Offers a 250V AC and 220V DC voltage rating, with a maximum current rating of 2A. Operates with 1ms operate time and 3ms release time, exhibiting -0.03dB insertion loss. Surface mount termination for PCB, operating between -40°C and 85°C.
TE Connectivity 1462042-8 technical specifications.
| Actuating System | DC |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 4A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| Height | 0.224inch |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462042-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
