The TE Connectivity 1462044-7 is a DPST electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC and 250V AC. It has a coil resistance of 178R and a coil voltage of 5V DC. The relay is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is not radiation hardened and is packaged in a rail/Tube configuration.
TE Connectivity 1462044-7 technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Ruthenium |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.