
SPDT signal relay with a 9VDC coil voltage, 2A contact current rating, and 220VDC contact voltage rating. Features gold-plated nickel contacts, 5ms operate and release times, and a surface mount termination. Operates within a -55°C to 85°C temperature range.
TE Connectivity 1462051-3 technical specifications.
| Actuating System | DC |
| Coil Current | 15.7mA |
| Coil Power | 140mW |
| Coil Resistance | 574R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Length | 14.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462051-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
