
SPDT signal relay with a 3VDC coil voltage, 2A contact current rating, and 250VAC/220VDC voltage rating. Features a latching, single coil actuating system with 128 ohms coil resistance and 23.4mA coil current. Surface mount design with gold-plated nickel contacts, measuring 14.6mm x 9.4mm x 10mm. Operates from -55°C to 85°C, with a 3ms operate time and 5ms release time. RoHS and ELV compliant.
TE Connectivity 1462051-6 technical specifications.
| Actuating System | DC |
| Coil Current | 23.4mA |
| Coil Power | 70mW |
| Coil Resistance | 128R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 14.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462051-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
