
SPDT Signal Relay with 5VDC coil voltage, 14mA coil current, and 70mW coil power. Features a 2A contact current rating with gold-plated nickel contacts and a 220VDC contact voltage rating. Surface mountable with PCB termination, this latching, single-coil relay offers 3ms operate time and 5ms release time. Operating temperature range is -55°C to 85°C, with dimensions of 14.6mm length, 9.4mm depth, and 10mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1462051-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 14mA |
| Coil Power | 70mW |
| Coil Resistance | 357R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Lead Free | Lead Free |
| Length | 14.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462051-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
