SPDT signal relay featuring a 12VDC coil with 5.8mA current, 70mW power, and 2.057kR resistance. This single-coil latching relay offers a 2A contact current rating with gold-plated nickel contacts and a 220VDC contact voltage rating. Designed for surface mount applications with PCB termination, it operates within a -55°C to 85°C temperature range and boasts a 5ms operate and release time. Dimensions are 14.6mm length, 7.2mm width, and 10mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1462051-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 5.8mA |
| Coil Power | 70mW |
| Coil Resistance | 2.057kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10mm |
| Insertion Loss | -0.03dB |
| Length | 14.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF3, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 2.5oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462051-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
