
SPDT RF Relay with 5V DC coil voltage, 140mW coil power, and 28.1mA coil current. Features a 2A contact current rating with gold-plated nickel contacts and a 220V DC / 250V AC contact voltage rating. Offers 50-ohm impedance, -0.15dB insertion loss, and operates within a -55°C to 85°C temperature range. Surface mountable with PCB termination, this non-latching relay has a 3ms operate time and 5ms release time.
Sign in to ask questions about the TE Connectivity 1462052-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1462052-3 technical specifications.
| Actuating System | DC |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10.5mm |
| Insertion Loss | -0.15dB |
| Length | 14.9inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HF6, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1462052-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
