
40-position, 2-row, right-angle receptacle for signal applications. Features gold-plated copper contacts with a 700mA current rating and 2.5mm pitch. Through-hole termination with a UL94 V-0 flammability rating. Operating temperature range of -65°C to 105°C. Housing color is grey.
Sign in to ask questions about the TE Connectivity 1469028-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469028-1 technical specifications.
| Body/Shell Style | RECEPTACLE |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Depth | 19.9mm |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 24.95mm |
| Make First / Break Last | No |
| Manufacturer Series | 1469028 |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -65°C |
| Mixed Contacts | No |
| Mount | Through Hole, Edge, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Columns | 10 |
| Number of Contacts | 40 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Number of Rows Loaded | 4 |
| Operating Supply Voltage | 250V |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1469028-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
